Igus MSM-0608-08 6mm Bore Plain Bearing, 8mm O.D
- RS Stock No.:
- 272-5163
- Mfr. Part No.:
- MSM-0608-08
- Manufacturer:
- Igus
Subtotal (1 unit)**
€0.52
(exc. VAT)
€0.64
(inc. VAT)
Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.52 |
**price indicative
- RS Stock No.:
- 272-5163
- Mfr. Part No.:
- MSM-0608-08
- Manufacturer:
- Igus
Related links
- Igus MSM-0608-10 6mm Bore Plain Bearing, 8mm O.D
- Igus MSM-0608-06 6mm Bore Plain Bearing, 8mm O.D
- Igus A181SM-0608-08 6mm Bore Plain Bearing, 8mm O.D
- Igus PSM-0608-08 6mm Bore Plain Bearing, 8mm O.D
- Igus PFM-0608-08 6mm Bore Plain Bearing, 8mm O.D
- Igus P210SM-0608-08 6mm Bore Plain Bearing, 8mm O.D
- Igus P210FM-0608-08 6mm Bore Plain Bearing, 8mm O.D
- Igus A181FM-0608-08 6mm Bore Plain Bearing, 8mm O.D