Igus A181FM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- RS Stock No.:
- 272-7016
- Mfr. Part No.:
- A181FM-0608-08
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.03 |
*price indicative
- RS Stock No.:
- 272-7016
- Mfr. Part No.:
- A181FM-0608-08
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Iglidur A181 | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Iglidur A181 | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU | ||
Width 8mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing iglidur A181 is available with flange. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
Related links
- Igus PFM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus A181SM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus P210FM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus PSM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus A350SM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus GSM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus P210SM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus MSM-0608-08 6mm Bore Plain Bearing, 8 mm OD
