Igus PSM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- RS Stock No.:
- 272-5866
- Mfr. Part No.:
- PSM-0608-08
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.55
(exc. VAT)
€0.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.55 |
*price indicative
- RS Stock No.:
- 272-5866
- Mfr. Part No.:
- PSM-0608-08
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Iglidur P | |
| Series | PSM | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Iglidur P | ||
Series PSM | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PFM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus A181SM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus P210FM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus A350SM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus GSM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus P210SM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus MSM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus JFM-0608-08 6mm Bore Plain Bearing, 8 mm OD
