Igus P210SM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- RS Stock No.:
- 272-5378
- Mfr. Part No.:
- P210SM-0810-06
- Manufacturer:
- Igus
Subtotal (1 unit)*
€28.78
(exc. VAT)
€35.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.78 |
*price indicative
- RS Stock No.:
- 272-5378
- Mfr. Part No.:
- P210SM-0810-06
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 10mm | |
| Material | Iglidur P210 | |
| Width | 6mm | |
| Standards/Approvals | DIN IEC 93, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 10mm | ||
Material Iglidur P210 | ||
Width 6mm | ||
Standards/Approvals DIN IEC 93, ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus GFM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus GSM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus PSM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus A180FM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus JSM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus P210SM-0810-10 8mm Bore Plain Bearing, 10 mm OD
