Igus PSM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- RS Stock No.:
- 272-5868
- Mfr. Part No.:
- PSM-0810-06
- Manufacturer:
- Igus
Subtotal (1 unit)*
€0.73
(exc. VAT)
€0.90
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.73 |
*price indicative
- RS Stock No.:
- 272-5868
- Mfr. Part No.:
- PSM-0810-06
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Material | Iglidur P | |
| Width | 6mm | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 10mm | ||
Material Iglidur P | ||
Width 6mm | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus GFM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus GSM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus MSM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus P210SM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus A180FM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus JSM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus PSM-0810-08 8mm Bore Plain Bearing, 10 mm OD
