Igus P210SM-4044-50 40mm Bore Plain Bearing, 44mm O.D
- RS Stock No.:
- 272-5444
- Mfr. Part No.:
- P210SM-4044-50
- Manufacturer:
- Igus
Price Each**
€3.14
(exc. VAT)
€3.86
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.14 |
**price indicative
- RS Stock No.:
- 272-5444
- Mfr. Part No.:
- P210SM-4044-50
- Manufacturer:
- Igus
Related links
- Igus MSM-4044-50 40mm Bore Plain Bearing, 44mm O.D
- Igus PSM-4044-50 40mm Bore Plain Bearing, 44mm O.D
- Igus A350SM-4044-50 40mm Bore Plain Bearing, 44mm O.D
- Igus GSM-4044-50 40mm Bore Plain Bearing, 44mm O.D
- Igus JSM-4044-50 40mm Bore Plain Bearing, 44mm O.D
- Igus A181SM-4044-50 40mm Bore Plain Bearing, 44mm O.D
- Igus P210SM-4044-20 40mm Bore Plain Bearing, 44mm O.D
- Igus P210SM-4044-30 40mm Bore Plain Bearing, 44mm O.D