Igus PFM-1618-06 16mm Bore Plain Bearing, 18mm O.D
- RS Stock No.:
- 272-5821
- Mfr. Part No.:
- PFM-1618-06
- Manufacturer:
- Igus
Price Each**
€22.48
(exc. VAT)
€27.65
(inc. VAT)
Temporarily out of stock - back order for despatch 18-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €22.48 |
**price indicative
Related links
- Igus GFM-1618-06 16mm Bore Plain Bearing, 18mm O.D
- Igus P210FM-1618-06 16mm Bore Plain Bearing, 18mm O.D
- Igus JFM-1618-06 16mm Bore Plain Bearing, 18mm O.D
- Igus PFM-1618-21 16mm Bore Plain Bearing, 18mm O.D
- Igus PFM-1618-08 16mm Bore Plain Bearing, 18mm O.D
- Igus PFM-1618-17 16mm Bore Plain Bearing, 18mm O.D
- Igus PFM-1618-09 16mm Bore Plain Bearing, 18mm O.D
- Igus PSM-1618-15 16mm Bore Plain Bearing, 18mm O.D