Igus PFM-1618-09 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 272-5823
- Mfr. Part No.:
- PFM-1618-09
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.10
(exc. VAT)
€1.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.10 |
*price indicative
- RS Stock No.:
- 272-5823
- Mfr. Part No.:
- PFM-1618-09
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 16mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 18mm | |
| Material | Iglidur P | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 16mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 18mm | ||
Material Iglidur P | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | ||
Width 9mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus A181FM-1618-09 16mm Bore Plain Bearing, 18 mm OD
- Igus GFM-1618-09 16mm Bore Plain Bearing, 18 mm OD
- Igus A350FM-1618-09 16mm Bore Plain Bearing, 18 mm OD
- Igus PFM-1618-17 16mm Bore Plain Bearing, 18 mm OD
- Igus PFM-1618-21 16mm Bore Plain Bearing, 18 mm OD
- Igus PFM-1618-08 16mm Bore Plain Bearing, 18 mm OD
- Igus PFM-1618-06 16mm Bore Plain Bearing, 18 mm OD
- Igus A350SM-1618-15 16mm Bore Plain Bearing, 18 mm OD
