Igus PSM-1618-45 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 272-5903
- Mfr. Part No.:
- PSM-1618-45
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.37
(exc. VAT)
€2.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.37 |
*price indicative
- RS Stock No.:
- 272-5903
- Mfr. Part No.:
- PSM-1618-45
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS | |
| Series | PSM | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS | ||
Series PSM | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-10 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-12 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-20 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-42 16mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-25 16mm Bore Plain Bearing, 18 mm OD
- Igus A350SM-1618-15 16mm Bore Plain Bearing, 18 mm OD
- Igus JFM-1618-12 16mm Bore Plain Bearing, 18 mm OD
