Igus A181FM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- RS Stock No.:
- 272-7019
- Mfr. Part No.:
- A181FM-0810-07
- Manufacturer:
- Igus
Subtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.03 |
*price indicative
- RS Stock No.:
- 272-7019
- Mfr. Part No.:
- A181FM-0810-07
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 10mm | |
| Material | Iglidur A181 | |
| Width | 7mm | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 10mm | ||
Material Iglidur A181 | ||
Width 7mm | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing iglidur A181 is available with flange. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
Related links
- Igus JFM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus A350FM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus GSM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus P210FM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus GFM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus PFM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus A181FM-0810-04 8mm Bore Plain Bearing, 10 mm OD
