Igus GFM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- RS Stock No.:
- 272-4553
- Mfr. Part No.:
- GFM-0810-07
- Manufacturer:
- Igus
Price Each**
€0.52
(exc. VAT)
€0.64
(inc. VAT)
517 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €0.52 |
**price indicative
- RS Stock No.:
- 272-4553
- Mfr. Part No.:
- GFM-0810-07
- Manufacturer:
- Igus
Related links
- Igus MFM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus A181FM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus PFM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus P210FM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus A350FM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus GSM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus JFM-0810-07 8mm Bore Plain Bearing, 10mm O.D
- Igus GFM-0810-15 8mm Bore Plain Bearing, 10mm O.D