Igus KGLM-20 20mm Bore Spherical Bearing, 5 kN, 40 mm OD, 10 kN

Get a bulk buy discount

Add 5 more to save €2.95

View bulk pricing options

Subtotal (1 unit)*

€14.88

(exc. VAT)

€18.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.88-
5 - 9€14.29€2.95
10 - 24€13.99€8.90
25 +€13.69€29.75

*price indicative

RS Stock No.:
488-4931
Mfr. Part No.:
KGLM-20
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spherical Bearing

Bore Diameter

20mm

Outside Diameter

40mm

Static Load Rating - Radial

10kN

Static Load Rating - Axial

5kN

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

igubal® Spherical Bearings


igubal® Spherical Bearings are very durable, high-performance, self-aligning, maintenance-free polymer bearings that are insensitive to dirt. They are suitable for use within a wide variety of applications where light-weight, corrosion-resistant bearings may be installed. The bearings may be installed for use within environments that include running them dry, within chemicals or other liquids, and offer excellent dampening properties.

Rod End & Spherical - Maintenance Free IGUS®


IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free

The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments

8 to 20mm bore size

Low weight (20% of equivalent steel)

High rigidity

Corrosion and chemically resistant

High fatigue strength under changing loads

Working temperature range: -30°C to +80°C

Note

igubal® Spherical Bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy