Igus GSM-1012-10 12mm Bore Plain Bearing, 12 mm OD
- RS Stock No.:
- 667-1453
- Mfr. Part No.:
- GSM-1012-10
- Manufacturer:
- Igus
Get a bulk buy discount
Add 5 more to save €1.75
View bulk pricing optionsSubtotal (1 bag of 8 units)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.12 | €1.14 | - |
| 5 - 9 | €8.77 | €1.096 | €1.75 |
| 10 + | €8.59 | €1.074 | €5.30 |
*price indicative
- RS Stock No.:
- 667-1453
- Mfr. Part No.:
- GSM-1012-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 12mm | |
| Material | Iglidur G | |
| Series | GSM | |
| Standards/Approvals | RoHS confirms | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 12mm | ||
Material Iglidur G | ||
Series GSM | ||
Standards/Approvals RoHS confirms | ||
- COO (Country of Origin):
- DE
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
Related links
- Igus GSM-1012-10 12mm Bore Plain Bearing, 12 mm OD
- Igus JSM-1012-10 12mm Bore Plain Bearing, 10 mm OD
- Igus GSM-1012-06 10mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1012-20 10mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1012-09 10mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1012-08 10mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1012-12 10mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1012-14 10mm Bore Plain Bearing, 12 mm OD
