Georg Fischer PVC Pipe, 2 m long x 32 mm OD, 2.4 mm Wall Thickness
- RS Stock No.:
- 287-4487
- Mfr. Part No.:
- 20014B147
- Manufacturer:
- Georg Fischer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 9
€155.55
(exc. VAT)
€191.33
(inc. VAT)
- RS Stock No.:
- 287-4487
- Mfr. Part No.:
- 20014B147
- Manufacturer:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | PVC Pipe | |
| Length | 2m | |
| Wall Thickness | 2.4mm | |
| Outside Diameter | 32mm | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type PVC Pipe | ||
Length 2m | ||
Wall Thickness 2.4mm | ||
Outside Diameter 32mm | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Georg Fischer S6.3 Series Grey PVC-U Pipe, Metric
From George Fischer a range of high-quality metric PVC pipe made from dark grey unplasticised DIN 8061 PVC-U designed for use in a wide range of applications. This PVC pipe is 2 m in length with plain ends and is available with a range of metric diameters to DIN EN ISO 15493 and DIN 8062. The pipes are SDR13.6 (Standard Design Ratio) with a PN16 nominal pressure rating and WRAS approved
Benefits of PVC-U
This PVC pipe is made from unplasticised PVC-U which makes the pipe both rigid and durable making it ideal for use in harsher outdoor applications. The smooth bore of the pipe means it has excellent flow characteristics. PVC-U pipe also has excellent chemical and corrosion resistance properties and is resistant to most mineral acids, bases and salt solutions. PVC-U pipe material also has proven physiological harmlessness
WRAS Approval
This PVC pipe is WRAS approved which means the material the pipe is made from is suitable for contact with water which is used for domestic purposes
Features and Benefits
• Durable and rigid
• SDR13.6, PN16 nominal pressure rating
• Proven physiological harmlessness
• High resistance to corrosion
• Excellent chemical resistance properties
• WRAS approved
Applications
This PVC pipe is made from durable and rigid PVC-U which means the pipe is suitable for a wide range of universal uses both indoors and outdoors. Applications for this PVC pipe includes industrial chemical processes, domestic an industrial water treatment and waste water systems
Related links
- Georg Fischer PVC Pipe 2.4 mm Wall Thickness
- Georg Fischer PVC Pipe 3.2 mm Wall Thickness
- Georg Fischer PVC Pipe 89.4 mm Wall Thickness
- Georg Fischer PVC Pipe 2.7 mm Wall Thickness
- Georg Fischer PVC Pipe 8.4 mm Wall Thickness
- Georg Fischer PVC Pipe 3 mm Wall Thickness
- Georg Fischer PVC Pipe 26.7 mm Wall Thickness
- Georg Fischer PVC Pipe 1.5 mm Wall Thickness

