Tufnol Natural, Natural Cotton Laminated Plastic, 585 mm x 50 mm Diameter
- RS Stock No.:
- 374-345
- Manufacturer:
- Tufnol
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 374-345
- Manufacturer:
- Tufnol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufnol | |
| Product Type | Cotton Laminated Plastic | |
| Colour | Natural, Natural | |
| Length | 585mm | |
| Material | Laminated Plastic, Laminated Plastic | |
| Laminate Material | Medium Weave Cotton, Phenolic Resin | |
| Rod Diameter | 50mm | |
| Density | 1.36g/cm³ | |
| Impact Strength | 11.5kJ/m² | |
| Standards/Approvals | No | |
| Tensile Strength | 68MPa | |
| Maximum Operating Temperature | 120°C | |
| Water Absorption | 3.3mg/cm² | |
| Thermal Conductivity | 0.37W/mK | |
| Select all | ||
|---|---|---|
Brand Tufnol | ||
Product Type Cotton Laminated Plastic | ||
Colour Natural, Natural | ||
Length 585mm | ||
Material Laminated Plastic, Laminated Plastic | ||
Laminate Material Medium Weave Cotton, Phenolic Resin | ||
Rod Diameter 50mm | ||
Density 1.36g/cm³ | ||
Impact Strength 11.5kJ/m² | ||
Standards/Approvals No | ||
Tensile Strength 68MPa | ||
Maximum Operating Temperature 120°C | ||
Water Absorption 3.3mg/cm² | ||
Thermal Conductivity 0.37W/mK | ||
- COO (Country of Origin):
- GB
Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric
Carp brand (fine weave)
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.
Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components
Whale brand (medium weave)
A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.
Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203
Related links
- Tufnol Natural Cotton Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Natural Cotton Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Natural Cotton Laminated Plastic, 1.17m x 20mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 30 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 32 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 6 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17 m x 10 mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17m x 25mm Diameter
