Goodfellow Blue Polyimide PI Rod, 500 mm x 15 mm Diameter
- RS Stock No.:
- 636-337
- Mfr. Part No.:
- 1000003561
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
€756.00
(exc. VAT)
€929.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €756.00 |
*price indicative
- RS Stock No.:
- 636-337
- Mfr. Part No.:
- 1000003561
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Colour | Blue | |
| Product Type | Polyimide PI Rod | |
| Length | 500mm | |
| Material | Polycarbonate | |
| Rod Diameter | 15mm | |
| Density | 1.2g/cm³ | |
| Impact Strength | 850kJ/m² | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 75MPa | |
| Maximum Operating Temperature | 130°C | |
| Flammability Rating | V0V2 | |
| Elongation | 150% | |
| Thermal Conductivity | 0.22W/mK | |
| Hardness | M 70 Rockwell | |
| Water Absorption | 0.35% | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Colour Blue | ||
Product Type Polyimide PI Rod | ||
Length 500mm | ||
Material Polycarbonate | ||
Rod Diameter 15mm | ||
Density 1.2g/cm³ | ||
Impact Strength 850kJ/m² | ||
Standards/Approvals RoHS | ||
Tensile Strength 75MPa | ||
Maximum Operating Temperature 130°C | ||
Flammability Rating V0V2 | ||
Elongation 150% | ||
Thermal Conductivity 0.22W/mK | ||
Hardness M 70 Rockwell | ||
Water Absorption 0.35% | ||
The Goodfellow Lexan 943 Polycarbonate Rods are part of our extensive range of industrial polymers. They come in 9 variations that differ in diameter and length. .Potential applications include machine parts, lenses, transparent armor and medical devices. With their combination of strength as well as optical and thermal properties, Lexan 943 Polycarbonate Rods meet needs across industrial, optical, and medical settings.
High impact strength
High optical clarity and heat resistance
Related links
- Goodfellow Polyimide PI Rod, 500 mm x 50.8 mm Diameter
- Goodfellow Polyimide PI Rod, 500 mm x 12.7 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 25.4 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 12.7 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 2.4 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 6.7 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 25 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 25.4 mm Diameter
