Bulk discount available
View bulk pricing optionSubtotal (1 lot of 2 units)*
€44.78
(exc. VAT)
€55.08
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 2 | €44.78 | €22.39 |
| 3 - 9 | €41.63 | €20.815 |
| 10 - 29 | €39.43 | €19.715 |
| 30 + | €35.81 | €17.905 |
*price indicative
- RS Stock No.:
- 770-305
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Acetal Rod | |
| Length | 1m | |
| Material | Delrin | |
| Rod Diameter | 20mm | |
| Density | 1.42g/cm³ | |
| Standards/Approvals | RoHS, EU 10/2011, REACH, Aerospace, ISO 9001, FDA | |
| Tensile Strength | 70MPa | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 100°C | |
| Water Absorption | 0.5% | |
| Hardness | M 90 Rockwell | |
| Elongation | 0.25% | |
| Thermal Conductivity | 0.43W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Acetal Rod | ||
Length 1m | ||
Material Delrin | ||
Rod Diameter 20mm | ||
Density 1.42g/cm³ | ||
Standards/Approvals RoHS, EU 10/2011, REACH, Aerospace, ISO 9001, FDA | ||
Tensile Strength 70MPa | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 100°C | ||
Water Absorption 0.5% | ||
Hardness M 90 Rockwell | ||
Elongation 0.25% | ||
Thermal Conductivity 0.43W/mK | ||
- COO (Country of Origin):
- DE
RS PRO Acetal Rods – High-Performance Engineering Plastic
RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.
Why Would You Choose These Acetal Rods?
Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetals low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.
Features and Benefits
Applications
Related links
- RS PRO White Acetal Rod, 1 m x 16 mm Diameter
- RS PRO White Acetal Rod, 1 m x 10 mm Diameter
- RS PRO White Acetal Rod, 1 m x 50 mm Diameter
- RS PRO White Acetal Rod, 1 m x 12 mm Diameter
- RS PRO White Acetal Rod, 1 m x 40 mm Diameter
- RS PRO White Acetal Rod, 1 m x 70 mm Diameter
- RS PRO White Acetal Rod, 1 m x 8 mm Diameter
- RS PRO White Acetal Rod, 1 m x 25 mm Diameter
