Get a bulk buy discount
Add 3 more to save 7%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€261.02
(exc. VAT)
€321.05
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 2 | €261.02 | - |
| 3 - 9 | €242.74 | 7% |
| 10 - 29 | €229.69 | 12% |
| 30 + | €208.81 | 20% |
*price indicative
- RS Stock No.:
- 770-383
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Acetal Rod | |
| Colour | White | |
| Length | 1m | |
| Material | Delrin | |
| Rod Diameter | 70mm | |
| Density | 1.42g/cm³ | |
| Standards/Approvals | EU 10/2011, FDA, RoHS, ISO 9001, REACH, Aerospace | |
| Tensile Strength | 70MPa | |
| Maximum Operating Temperature | 100°C | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Hardness | M 90 Rockwell | |
| Thermal Conductivity | 0.43W/mK | |
| Elongation | 0.25% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Acetal Rod | ||
Colour White | ||
Length 1m | ||
Material Delrin | ||
Rod Diameter 70mm | ||
Density 1.42g/cm³ | ||
Standards/Approvals EU 10/2011, FDA, RoHS, ISO 9001, REACH, Aerospace | ||
Tensile Strength 70MPa | ||
Maximum Operating Temperature 100°C | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Hardness M 90 Rockwell | ||
Thermal Conductivity 0.43W/mK | ||
Elongation 0.25% | ||
- COO (Country of Origin):
- DE
RS PRO Acetal Rods – High-Performance Engineering Plastic
RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.
Why Would You Choose These Acetal Rods?
Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetals low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.
Features and Benefits
Applications
Related links
- RS PRO White Acetal Rod, 1 m x 25 mm Diameter
- RS PRO White Acetal Rod, 1 m x 16 mm Diameter
- RS PRO White Acetal Rod, 1 m x 40 mm Diameter
- RS PRO White Acetal Rod, 1 m x 12 mm Diameter
- RS PRO White Acetal Rod, 1 m x 50 mm Diameter
- RS PRO White Acetal Rod, 1 m x 10 mm Diameter
- RS PRO White Acetal Rod, 1 m x 8 mm Diameter
- RS PRO White Acetal Rod, 1 m x 60 mm Diameter
