Tufnol Natural Glass Fibre Laminated Plastic, 1.17m x 16mm Diameter
- RS Stock No.:
- 771-308
- Manufacturer:
- Tufnol
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 771-308
- Manufacturer:
- Tufnol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufnol | |
| Colour | Natural | |
| Length | 1.17m | |
| Material | Laminated Plastic | |
| Laminated | Yes | |
| Laminate Material | Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol | |
| Form | Rod | |
| Rod Diameter | 16mm | |
| Density | 1.36g/cm³ | |
| Cross Breaking Strength | 490MPa | |
| Impact Strength | 60kJ/m² | |
| Maximum Operating Temperature | +130°C | |
| Thermal Conductivity | 0.42W/mK | |
| Water Absorption | 0.5mg/cm³ | |
| Select all | ||
|---|---|---|
Brand Tufnol | ||
Colour Natural | ||
Length 1.17m | ||
Material Laminated Plastic | ||
Laminated Yes | ||
Laminate Material Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol | ||
Form Rod | ||
Rod Diameter 16mm | ||
Density 1.36g/cm³ | ||
Cross Breaking Strength 490MPa | ||
Impact Strength 60kJ/m² | ||
Maximum Operating Temperature +130°C | ||
Thermal Conductivity 0.42W/mK | ||
Water Absorption 0.5mg/cm³ | ||
- COO (Country of Origin):
- GB
Standards
EN 60893 type RP GC 201
Related links
- Tufnol Natural Glass Fibre Laminated Plastic, 1.17m x 20mm Diameter
- Tufnol Natural Paper Laminated Plastic, 1.17m x 16mm Diameter
- Tufnol Natural Paper Laminated Plastic, 1.17m x 25mm Diameter
- Tufnol Natural Paper Laminated Plastic, 1.17m x 20mm Diameter
- Tufnol Natural Cotton Laminated Plastic, 1.17m x 20mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17m x 25mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17m x 15mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17m x 40mm Diameter