RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 50 mm Diameter
- RS Stock No.:
- 771-847
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€165.94
(exc. VAT)
€204.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €165.94 |
| 3 - 9 | €154.33 |
| 10 - 29 | €146.03 |
| 30 + | €132.76 |
*price indicative
- RS Stock No.:
- 771-847
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Glass-Reinforced Plastic Rod | |
| Length | 1m | |
| Material | Glass Reinforced Plastic | |
| Rod Diameter | 50mm | |
| Density | 1.35g/cm³ | |
| Impact Strength | 70kJ/m² | |
| Tensile Strength | 160MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 110°C | |
| Hardness | M 90 Rockwell | |
| Thermal Conductivity | 0.27W/mK | |
| Water Absorption | 5.5% | |
| Elongation | 5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Glass-Reinforced Plastic Rod | ||
Length 1m | ||
Material Glass Reinforced Plastic | ||
Rod Diameter 50mm | ||
Density 1.35g/cm³ | ||
Impact Strength 70kJ/m² | ||
Tensile Strength 160MPa | ||
Standards/Approvals No | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 110°C | ||
Hardness M 90 Rockwell | ||
Thermal Conductivity 0.27W/mK | ||
Water Absorption 5.5% | ||
Elongation 5% | ||
- COO (Country of Origin):
- DE
RS PRO Black Glass-Reinforced Plastic GRP Rod, 1 m x 50 mm Diameter
Need to create high-quality engineering components? Choose this black nylon rod from RS PRO. Its nylon 66 material is easy to machine, so it's suitable for a wide range of applications. A high impact strength and its 30% glass filling ensure stiffness for long-lasting performance.
The rod is UL HB (Underwriters' Laboratories Horizontal Burning) certified, which means it will burn very slowly when exposed to flames. This makes it a safe choice for environments prone to fire hazards. It's also chemically resistant and can withstand temperatures of up to +110°C, making it a good choice for heavy-duty applications. This type of rod is commonly used in food processing and packaging machinery, as well as for gears, wheels and bearings in aerospace equipment.
Features and Benefits
Related links
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 70 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 40 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 6 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 30 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 20 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 15 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 10 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 25 mm Diameter
