RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 130 mm Diameter
- RS Stock No.:
- 197-0045
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save €118.77
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€565.58
(exc. VAT)
€695.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 2 | €565.58 | - |
| 3 - 9 | €525.99 | €118.77 |
| 10 - 29 | €497.72 | €678.60 |
| 30 + | €473.04 | €2,776.20 |
*price indicative
- RS Stock No.:
- 197-0045
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Opaque | |
| Product Type | Fluoroplastics PTFE Rod | |
| Length | 300mm | |
| Material | Polytetrafluoroethylene | |
| Rod Diameter | 130mm | |
| Density | 2.21g/cm³ | |
| Tensile Strength | 25MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Elongation | 50% | |
| Hardness | 30 Ball Indentation | |
| Thermal Conductivity | 0.25W/mK | |
| Water Absorption | 0.3% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Opaque | ||
Product Type Fluoroplastics PTFE Rod | ||
Length 300mm | ||
Material Polytetrafluoroethylene | ||
Rod Diameter 130mm | ||
Density 2.21g/cm³ | ||
Tensile Strength 25MPa | ||
Standards/Approvals No | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Elongation 50% | ||
Hardness 30 Ball Indentation | ||
Thermal Conductivity 0.25W/mK | ||
Water Absorption 0.3% | ||
- COO (Country of Origin):
- IT
RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 130 mm Diameter
Choose this PTFE (polytetrafluorethylene) rod from RS PRO to make high-quality parts and components. The material is easy to work with as it's highly machinable, so you can cut its 300 mm length to a variety of sizes and shapes.
PTFE is a suitable choice for applications that are vulnerable to electromagnetic fields thanks to its excellent dielectric performance. It also has good chemical and radiation resistance, as well as a UL 94 V-0 fire safety certification from Underwriters' Laboratories. This means it will only burn for 30 seconds when exposed to flames, making it a safe choice for harsh environments.
The rod moves smoothly without generating heat and noise as it offers low friction and adhesion. Rods like this one are commonly used for bearings, gears and gaskets in food processing and industrial manufacturing.
Features and Benefits
Related links
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 90 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 120 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 70 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 100 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 300 mm x 80 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 50 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 500 mm x 38 mm Diameter
- RS PRO Opaque Fluoroplastics PTFE Rod, 1 m x 25 mm Diameter
