RS PRO Black Acetal Rod, 1 m x 20 mm Diameter

Get a bulk buy discount

Add 3 more to save 6%

View bulk pricing options

Subtotal (1 lot of 2 units)*

€29.43

(exc. VAT)

€36.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 159 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
Saving
1 - 2€29.43€14.715-
3 - 9€27.40€13.706%
10 - 29€25.90€12.9511%
30 +€23.56€11.7819%

*price indicative

RS Stock No.:
282-0301
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Acetal Rod

Colour

Black

Length

1m

Material

Acetal

Rod Diameter

20mm

Density

1.41g/cm³

Tensile Strength

55MPa

Standards/Approvals

RoHS, ISO 9001, REACH

Flammability Rating

UL94 HB

Maximum Operating Temperature

100°C

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

COO (Country of Origin):
DE

RS PRO Black Acetal Rod, 1 m x 20 mm Diameter


Starting a new mechanical project? This rod from RS PRO connects components and adds strength to them. It's used in industrial settings such as farms and factories, as well as by home hobbyists.

Made from acetal, the rod is extremely durable and rigid, so you can use it for structural support and in high-wear applications. The material is easy to machine and drill too, so you can customise this part to fit a wide range of projects.

This product has an Underwriters Laboratories (UL) 94 HB flammability rating, which means it offers some protection from fire and burns slowly when in a horizontal position. The rod is frequently used to attach instrument handles and friction bearings.

Features and Benefits


• Black colour

• Density of 1.41 g/cm³

• Elongation of 30%

• Flammability rating of UL 94 HB

• Rod form

• Hardness of M 86 Rockwell

• Length of 1 m

• Rod diameter of 20 mm

• Acetal material

• Maximum operating temperature of +100°C

• Copolymer polymer type

• Tensile strength of 55 MPa

• Water absorption of 0.5%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy