RS PRO Transparent Polycarbonate PC Rod, 1 m x 50 mm Diameter

Get a bulk buy discount

Add 3 more to save 6%

View bulk pricing options

Subtotal (1 lot of 1 unit)*

€140.07

(exc. VAT)

€172.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Saving
1 - 2€140.07-
3 - 9€130.286%
10 - 29€123.2711%
30 +€112.0520%

*price indicative

RS Stock No.:
438-6459
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Transparent

Product Type

Polycarbonate PC Rod

Length

1m

Material

Polycarbonate

Rod Diameter

50mm

Density

1.2g/cm³

Standards/Approvals

No

Tensile Strength

60MPa

Flammability Rating

UL94 HB

Maximum Operating Temperature

140°C

Hardness

100 Ball Indentation

Water Absorption

0.36%

Elongation

100%

COO (Country of Origin):
DE

Polycarbonate Sheet & Rod, PC Sheet : Polycarbonate


The toughest thermoplastic available

Virtually unbreakable in use

Fire resistant with very low water absorption

Temperature range -90°C to +120°C

Easy To Weld

Flammability Rating UL 94 HB

Polycarbonate sheet applications:


Machine guards

Protective screens

Signage

Displays

Illuminated signage

Poster covers

Note

The polycarbonate sheet is engineering grade material and is not UV resistant

Standards

DIN 50014

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy