Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€92.88
(exc. VAT)
€114.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €92.88 |
| 3 - 9 | €86.38 |
| 10 - 29 | €81.73 |
| 30 + | €74.30 |
*price indicative
- RS Stock No.:
- 514-792
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 10mm | |
| Material | Polyamide | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 75MPa | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 7% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black | ||
Length 500mm | ||
Width 300mm | ||
Thickness 10mm | ||
Material Polyamide | ||
Density 1.14g/cm³ | ||
Tensile Strength 75MPa | ||
Flammability Rating UL94 HB | ||
Water Absorption 7% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO Molybdenum Disulphide filled Nylon 6 Sheet
A Nylon 6 sheet optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering sheet capable of handing high temperatures and high mechanical strength applications.
Nylon 6 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 6 sheets are Ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best Value for money.
Related links
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 16 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 12 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 6 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 20 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 300mm x 50 mm
- RS PRO Green Polyamide Plastic Sheet, 500 mm x 300mm x 15 mm
