RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
- RS Stock No.:
- 193-5474
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€209.24
(exc. VAT)
€257.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €209.24 |
| 3 - 9 | €194.59 |
| 10 - 29 | €184.11 |
| 30 + | €167.39 |
*price indicative
- RS Stock No.:
- 193-5474
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 30mm | |
| Material | Polyamide | |
| Density | 1.15g/cm³ | |
| Tensile Strength | 75MPa | |
| Hardness | 170 Ball Indentation | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 6% | |
| Standards/Approvals | ISO 9001, REACH, RoHS | |
| Thermal Conductivity | 0.33W/mK | |
| Maximum Operating Temperature | 100°C | |
| Impact Strength | 7.5kJ/m² | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 500mm | ||
Thickness 30mm | ||
Material Polyamide | ||
Density 1.15g/cm³ | ||
Tensile Strength 75MPa | ||
Hardness 170 Ball Indentation | ||
Flammability Rating UL94 HB | ||
Water Absorption 6% | ||
Standards/Approvals ISO 9001, REACH, RoHS | ||
Thermal Conductivity 0.33W/mK | ||
Maximum Operating Temperature 100°C | ||
Impact Strength 7.5kJ/m² | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide
Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.
Standards
DIN 50 014
Related links
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 25 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 16 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 500mm x 40 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 10 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 60 mm
