Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€99.91
(exc. VAT)
€122.89
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €99.91 |
| 3 - 9 | €92.88 |
| 10 - 29 | €87.91 |
| 30 + | €79.92 |
*price indicative
- RS Stock No.:
- 680-583
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Plastic Sheet | |
| Length | 960mm | |
| Width | 470mm | |
| Thickness | 8mm | |
| Material | PEHD | |
| Density | 0.96g/cm³ | |
| Tensile Strength | 25MPa | |
| Hardness | 50 Ball Indentation | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.02% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Plastic Sheet | ||
Length 960mm | ||
Width 470mm | ||
Thickness 8mm | ||
Material PEHD | ||
Density 0.96g/cm³ | ||
Tensile Strength 25MPa | ||
Hardness 50 Ball Indentation | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.02% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene
From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine
Features and benefits
Applications
Polyethylene has an array of application use such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.
Standards
IEC112/(0303 ti)
Related links
- RS PRO White PEHD Plastic Sheet, 960 mm x 470mm x 4 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 960 mm x 470mm x 3 mm
- RS PRO White PEHD Plastic Sheet, 1 m x 500mm x 10 mm
- RS PRO White PEHD Plastic Sheet Acrylic Epoxy Resin, Fibreglass
- Veto Pro Pac Laptop Panel 375 mm x 470mm x 20 mm
- CK Polyester Tool Bag with Shoulder Strap 290 mm x 470mm x 430 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 355 mm x 470mm x 230 mm
- Stanley Fabric Tool Bag with Shoulder Strap 480 mm x 470mm x 345 mm
