Veto Pro Pac Laptop Panel 375 mm x 470mm x 20 mm
- RS Stock No.:
- 179-896
- Mfr. Part No.:
- AX3648
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€69.54
(exc. VAT)
€85.53
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.54 |
*price indicative
- RS Stock No.:
- 179-896
- Mfr. Part No.:
- AX3648
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Laptop Panel | |
| Product Type | Tool Bag | |
| Length | 375mm | |
| Width | 470mm | |
| Height | 20mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Laptop Panel | ||
Product Type Tool Bag | ||
Length 375mm | ||
Width 470mm | ||
Height 20mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Veto Pro Pac Tech LCT Wheeler Laptop Panel is a sleek and space-efficient accessory, measuring 375 mm in length, 470 mm in width, and 20 mm in height. Designed to securely hold and protect laptops, this panel offers a compact yet durable solution for storage and organization.
0.75 kg weight
Related links
- Veto Pro Pac Laptop Panel 375 mm x 400mm x 20 mm
- Veto Pro Pac Bulk Storage Panel 375 mm x 525mm x 5 mm
- Veto Pro Pac Laptop Panel 480 mm x 50mm x 420 mm
- Veto Pro Pac Laptop Panel 50 mm x 345mm x 450 mm
- Veto Pro Pac Laptop Panel 50 mm x 290mm x 395 mm
- Veto Pro Pac Plastic Laptop Panel 50 mm x 345mm x 445 mm
- Veto Pro Pac Tool Panel 260 mm x 135mm x 20 mm
- Veto Pro Pac Tool Panel 20 mm x 100mm x 150 mm
