RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 3 mm
- RS Stock No.:
- 814-381
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€45.96
(exc. VAT)
€56.53
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.96 |
*price indicative
- RS Stock No.:
- 814-381
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Solid Plastic Sheets | |
| Length | 1.22m | |
| Width | 915mm | |
| Thickness | 3mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Solid Plastic Sheets | ||
Length 1.22m | ||
Width 915mm | ||
Thickness 3mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
RS PRO High Impact Polystyrene Plastic Sheet, 3mm Thickness
The RS PRO High Impact Polystyrene Plastic Sheet is designed for applications requiring a robust and Durable material. With a thickness of 3mm, this plastic sheet offers excellent impact resistance, making it Ideal for various industrial uses. Its white colour provides a clean and professional appearance, suitable for both functional and aesthetic purposes.
Features and Benefits
High Impact Resistance: Provides durability and longevity in demanding environments.
White Colour: Offers a clean and professional look for diverse applications.
3mm Thickness: Ensures strength while remaining lightweight and easy to handle.
Maximum Operating Temperature of 80°C: Suitable for a range of thermal conditions.
Tensile Strength of 25 MPa: Delivers reliable performance under stress.
White Colour: Offers a clean and professional look for diverse applications.
3mm Thickness: Ensures strength while remaining lightweight and easy to handle.
Maximum Operating Temperature of 80°C: Suitable for a range of thermal conditions.
Tensile Strength of 25 MPa: Delivers reliable performance under stress.
Applications
Signage and display manufacturing
Prototyping and model making
Construction and interior design
Packaging and protective covers
Prototyping and model making
Construction and interior design
Packaging and protective covers
Additional Information
Material: High Impact Polystyrene
Density: 1.06 g/cm³
Dimensions: 1220 mm length x 915 mm width
Adhesive Backing: No
Density: 1.06 g/cm³
Dimensions: 1220 mm length x 915 mm width
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 1.5 mm
