RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 2 mm
- RS Stock No.:
- 814-377
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€30.64
(exc. VAT)
€37.69
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.64 |
*price indicative
- RS Stock No.:
- 814-377
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Plastic Sheets | |
| Colour | White | |
| Length | 1.22m | |
| Width | 915mm | |
| Thickness | 2mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Plastic Sheets | ||
Colour White | ||
Length 1.22m | ||
Width 915mm | ||
Thickness 2mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
RS PRO High Impact Polystyrene Plastic Sheet, 2 mm Thickness
The RS PRO High Impact Polystyrene Plastic Sheet is designed for versatile use in various industrial applications. With its robust construction, this plastic sheet offers excellent impact resistance, making it Ideal for environments where durability is essential. Its lightweight nature and ease of fabrication provide significant advantages in manufacturing and construction settings.
Features and Benefits
High Impact Resistance: Ensures durability in demanding environments.
Lightweight: Facilitates easy handling and installation.
Easy to Fabricate: Simplifies cutting and shaping for custom applications.
Temperature Tolerance: Operates effectively up to 80 °C.
Uniform Density: Provides consistent performance with a density of 1.06 g/cm³.
Lightweight: Facilitates easy handling and installation.
Easy to Fabricate: Simplifies cutting and shaping for custom applications.
Temperature Tolerance: Operates effectively up to 80 °C.
Uniform Density: Provides consistent performance with a density of 1.06 g/cm³.
Applications
Signage and Display Manufacturing
Automotive Industry
Construction and Building Projects
Prototyping and Model Making
Automotive Industry
Construction and Building Projects
Prototyping and Model Making
Additional Information
Colour: White
Dimensions: 1220 mm length x 915 mm width
Tensile Strength: 25 MPa
Material: High Impact Polystyrene
No adhesive backing included
Dimensions: 1220 mm length x 915 mm width
Tensile Strength: 25 MPa
Material: High Impact Polystyrene
No adhesive backing included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 3 mm
