RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 30 mm
- RS Stock No.:
- 408-3885
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€119.71
(exc. VAT)
€147.24
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €119.71 |
| 3 - 9 | €111.34 |
| 10 - 29 | €105.33 |
| 30 + | €95.76 |
*price indicative
- RS Stock No.:
- 408-3885
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 30mm | |
| Material | High Density Polyethylene | |
| Density | 0.96g/cm³ | |
| Tensile Strength | 25MPa | |
| Hardness | 50 Ball Indentation | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.02% | |
| Thermal Conductivity | 0.17W/mK | |
| Standards/Approvals | DIN 50014 | |
| Maximum Operating Temperature | 80°C | |
| Impact Strength | 12kJ/m² | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 500mm | ||
Thickness 30mm | ||
Material High Density Polyethylene | ||
Density 0.96g/cm³ | ||
Tensile Strength 25MPa | ||
Hardness 50 Ball Indentation | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.02% | ||
Thermal Conductivity 0.17W/mK | ||
Standards/Approvals DIN 50014 | ||
Maximum Operating Temperature 80°C | ||
Impact Strength 12kJ/m² | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
Black Polyethylene sheet- HDPE Sheet : High Density Polyethylene
From the trusted brand RS PRO, comes a range of black polyethylene sheets. Manufactured to industry standards and featuring 50 Ball Indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine
Features and benefits
Applications
Polyethelene has various application uses such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.
Standards
DIN 50 014
Related links
- RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 25 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 1 m x 500mm x 15 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 1 m x 500mm x 8 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 1 m x 500mm x 10 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 1 m x 500mm x 3 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 1 m x 500mm x 4 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 30 mm
