RS PRO White Polyethylene Terephthalate Plastic Sheet, 500 mm x 300mm x 10 mm
- RS Stock No.:
- 282-0402
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€67.75
(exc. VAT)
€83.33
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €67.75 |
| 3 - 9 | €63.00 |
| 10 - 29 | €59.62 |
| 30 + | €54.19 |
*price indicative
- RS Stock No.:
- 282-0402
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | White | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 10mm | |
| Material | Polyethylene Terephthalate | |
| Tensile Strength | 88MPa | |
| Hardness | 95 Ball Indentation | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Thermal Conductivity | 0.42W/mK | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour White | ||
Length 500mm | ||
Width 300mm | ||
Thickness 10mm | ||
Material Polyethylene Terephthalate | ||
Tensile Strength 88MPa | ||
Hardness 95 Ball Indentation | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Thermal Conductivity 0.42W/mK | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO White Plastic Sheet, 500 mm x 300 mm x 10 mm
Looking for a material that's durable and easy to work with? This RS PRO white plastic sheet is commonly used for industrial purposes and construction projects.
The unlaminated sheet is made of polyethylene terephthalate (PET) material, which has excellent sliding properties and abrasion resistance. It also withstands a range of acids, solvents and chemicals, although it's not suitable for long-term use in hot water.
The product's Underwriters Laboratories flammability rating of UL 94 HB means that the plastic self-extinguishes in the event of a fire. The sheet is suitable for a range of applications, such as fabricating bushings and protective panelling.
Features and Benefits
• White colour
• Flammability rating of UL 94 HB
• Full form
• Non-laminated
• Ball indentation hardness of 95
• Length of 500 mm
• Width of 300 mm
• Thickness of 10 mm
• Polyethylene terephthalate (PET) material
• Maximum operating temperature of +100°C
• Melting point of +255°C
• Tensile strength of 88 MPa
• Thermal conductivity of 0.42 W/mK
• Water absorption of 0.5%
Related links
- RS PRO White Polyethylene Terephthalate Plastic Sheet, 500 mm x 300mm x 20 mm
- RS PRO White POM Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO White POM Plastic Sheet, 500 mm x 300mm x 50 mm
- RS PRO White POM Plastic Sheet, 500 mm x 300mm x 25 mm
- RS PRO White POM Plastic Sheet, 500 mm x 300mm x 20 mm
- RS PRO White Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 300mm x 5 mm
