Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€331.23
(exc. VAT)
€407.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €331.23 |
| 3 - 9 | €308.04 |
| 10 - 29 | €291.50 |
| 30 + | €264.96 |
*price indicative
- RS Stock No.:
- 325-7108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | White | |
| Length | 500mm | |
| Width | 330mm | |
| Thickness | 30mm | |
| Material | POM | |
| Density | 1.42g/cm³ | |
| Tensile Strength | 70MPa | |
| Hardness | M 90 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Thermal Conductivity | 0.43W/mK | |
| Standards/Approvals | Aerospace, FDA, EU 10/2011, RoHS, ISO 9001, REACH | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour White | ||
Length 500mm | ||
Width 330mm | ||
Thickness 30mm | ||
Material POM | ||
Density 1.42g/cm³ | ||
Tensile Strength 70MPa | ||
Hardness M 90 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Thermal Conductivity 0.43W/mK | ||
Standards/Approvals Aerospace, FDA, EU 10/2011, RoHS, ISO 9001, REACH | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS Pro Natural POM-H Acetal Solid Plastic Sheets, POM Sheet : Polyoxymethylene
From RS Pro a range of high-quality POM-H acetal solid plastic sheets, natural in colour, available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is POM-H Acetal?
Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). POM-H acetal is homopolymer and is manufactured using a white DuPont Delrin resin. POM-H has a higher crystallinity than POM-C making it denser, harder and stronger with good wear resistance properties. POM-H also has good electrical insulating properties making it ideal for use in the electronics industry. These acetal plastics have good sliding properties, components made from this material slide very easily and dont stick or lock up. This is an essential quality when this hard plastic sheet is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. POM-H is classified as an engineering plastic and, due to its unique properties, has exceptional machining characteristics, high versatility and is ideal for use in a wide range of industries
Features and Benefits
• High strength, density and hardness
• Good chemical resistance
• Good slide and wear properties
• Good electrical insulating properties
• Difficult to bond
• Good machinability and easy to polish
• Not hot water resistant over 60°C
What Industries is POM-H Acetal Solid Plastic Sheet used in?
his POM-H acetal solid plastic sheet with its excellent hardness and electrical insulation properties is ideal for use in the electronics industry as well as a range of other industries where durability and versatility are important. These industries include;
• Mechanical engineering
• Electronics industry
• Automotive industry
• Aircraft and aerospace technology
• Food technology
What Products is POM-H Acetal Solid Plastic Sheet used In?
• Friction bearings
• Gears
• Spring elements
• Housing parts
• Rollers
• Friction Strips
• Plugs
• Insulators
• Snap fit connectors
• Seals
Related links
- RS PRO White POM Plastic Sheet, 500 mm x 330mm x 6 mm
- RS PRO White POM Plastic Sheet, 500 mm x 330mm x 10 mm
- RS PRO White POM Plastic Sheet, 500 mm x 330mm x 20 mm
- RS PRO White POM Plastic Sheet, 500 mm x 330mm x 40 mm
- RS PRO White POM Plastic Sheet, 500 mm x 330mm x 12 mm
- RS PRO White POM Plastic Sheet, 500 mm x 330mm x 8 mm
- RS PRO White POM Plastic Sheet, 500 mm x 330mm x 16 mm
- RS PRO White POM Plastic Sheet, 500 mm x 330mm x 25 mm
