RS PRO White POM Plastic Sheet, 500 mm x 330mm x 8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

€81.24

(exc. VAT)

€99.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 2€81.24
3 - 9€75.57
10 - 29€71.50
30 +€65.00

*price indicative

RS Stock No.:
325-7209
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Plastic Sheet

Length

500mm

Width

330mm

Thickness

8mm

Material

POM

Density

1.42g/cm³

Tensile Strength

70MPa

Hardness

M 90 Rockwell

Flammability Rating

UL94 HB

Water Absorption

0.5%

Thermal Conductivity

0.43W/mK

Standards/Approvals

EU 10/2011, REACH, RoHS, ISO 9001, Aerospace, FDA

Maximum Operating Temperature

100°C

Adhesive Backing

No

COO (Country of Origin):
DE

RS Pro Natural POM-H Acetal Solid Plastic Sheets, POM Sheet : Polyoxymethylene


From RS Pro a range of high-quality POM-H acetal solid plastic sheets, natural in colour, available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?


Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications

What is POM-H Acetal?


Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). POM-H acetal is homopolymer and is manufactured using a white DuPont Delrin resin. POM-H has a higher crystallinity than POM-C making it denser, harder and stronger with good wear resistance properties. POM-H also has good electrical insulating properties making it ideal for use in the electronics industry. These acetal plastics have good sliding properties, components made from this material slide very easily and don’t stick or lock up. This is an essential quality when this hard plastic sheet is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. POM-H is classified as an engineering plastic and, due to its unique properties, has exceptional machining characteristics, high versatility and is ideal for use in a wide range of industries

Features and Benefits


• High strength, density and hardness

• Good chemical resistance

• Good slide and wear properties

• Good electrical insulating properties

• Difficult to bond

• Good machinability and easy to polish

• Not hot water resistant over 60°C

What Industries is POM-H Acetal Solid Plastic Sheet used in?


his POM-H acetal solid plastic sheet with its excellent hardness and electrical insulation properties is ideal for use in the electronics industry as well as a range of other industries where durability and versatility are important. These industries include;

• Mechanical engineering

• Electronics industry

• Automotive industry

• Aircraft and aerospace technology

• Food technology

What Products is POM-H Acetal Solid Plastic Sheet used In?


• Friction bearings

• Gears

• Spring elements

• Housing parts

• Rollers

• Friction Strips

• Plugs

• Insulators

• Snap fit connectors

• Seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy