RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

€99.51

(exc. VAT)

€122.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 2€99.51
3 - 9€92.53
10 - 29€87.57
30 +€79.61

*price indicative

RS Stock No.:
408-3879
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plastic Sheet

Colour

Black

Length

500mm

Width

500mm

Thickness

25mm

Material

High Density Polyethylene

Density

0.96g/cm³

Tensile Strength

25MPa

Hardness

50 Ball Indentation

Flammability Rating

UL94 HB

Water Absorption

0.02%

Thermal Conductivity

0.17W/mK

Standards/Approvals

DIN 50014

Maximum Operating Temperature

80°C

Impact Strength

12kJ/m²

Adhesive Backing

No

COO (Country of Origin):
DE

Black Polyethylene sheet- HDPE Sheet : High Density Polyethylene


From the trusted brand RS PRO, comes a range of black polyethylene sheets. Manufactured to industry standards and featuring 50 Ball Indentation hardness, these sheets are of high quality and are great value.

These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine

Features and benefits


  • Maximum operating temperature of +90 °C

  • Flammability rating of UL 94 HB

  • Resistant to dilute acids, cleaning agents and numerous solvents

  • Very good electrical insulation properties

  • Applications


    Polyethelene has various application uses such as;

  • Chemical apparatus

  • Plugs

  • Seals

  • Food processing

  • Insulators, and low load rollers

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Polyethylene - HDPE & PE-UHMW


    Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

    Standards

    DIN 50 014

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy