Festo Natural Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID
- RS Stock No.:
- 273-7140
- Distrelec Article No.:
- 303-73-343
- Mfr. Part No.:
- PUN-H-F-12X2-NT
- Manufacturer:
- Festo
Subtotal (1 bag of 50 metres)*
€222.00
(exc. VAT)
€273.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €222.00 | €4.44 |
*price indicative
- RS Stock No.:
- 273-7140
- Distrelec Article No.:
- 303-73-343
- Mfr. Part No.:
- PUN-H-F-12X2-NT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Natural | |
| Product Type | Plastic Tube | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010, VDMA24364-B2-L | |
| Hardness | D 52 +/-3 | |
| Model Number | 8153407 | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Natural | ||
Product Type Plastic Tube | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010, VDMA24364-B2-L | ||
Hardness D 52 +/-3 | ||
Model Number 8153407 | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- CZ
Festo Plastic Tube, 12mm Outer Diameter, 8mm Inner Diameter - PUN-H-F-12X2-NT, Numeric Part Number: 8153407
This plastic tube is designed for various fluid transportation applications. Constructed from TPE, it features a round profile with an inner diameter of 8mm and an outer diameter of 12mm, making it a versatile choice for industrial settings. With the capability to withstand temperatures up to +60°C, this tubing meets a variety of operational demands.
Features & Benefits
• Flexible design allows for easy routing in confined spaces
• Compatible with energy chains for seamless movement
• Supports operating pressure of up to 0.6 MPa for reliable performance
• Suitable for compressed air, water, and oxygen applications
• RoHS-compliant materials ensure safety and environmental protection
• Natural colour promotes visibility and identification
Applications
• Used in pneumatic systems for fluid and air transfer
• Ideal for requiring high flexibility in tight spaces
• Employed in energy chain systems for dynamic movement needs
• Utilised in water supply systems where ice-free conditions are maintained
• Suitable for medical equipment that requires food-safe materials
What is the maximum pressure this tube can handle?
It can handle a maximum operating pressure of 0.6 MPa, equivalent to 6 bar or 87 psi, ensuring reliable performance in various applications.
Is this tube safe for food usage?
Yes, it is suitable for use with food, as it complies with relevant safety standards as noted in the declaration of conformity.
What is the minimum bending radius for this tubing?
The minimum bending radius is 33mm, allowing for versatile installation in tight spaces while maintaining fluid integrity.
What types of media can this tube transport?
It can effectively transport compressed air, oxygen, and water, making it adaptable for different environments and applications.
How does temperature affect the pressure rating of this tubing?
The temperature-dependent operating pressure varies, with a maximum of 0.3 MPa at temperatures between 0°C and 60°C, ensuring safe operation within specified limits.
Related links
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 14 mm OD x 9.8 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID
- Festo Translucent Black Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
