Festo Natural Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- RS Stock No.:
- 273-7151
- Distrelec Article No.:
- 303-73-354
- Mfr. Part No.:
- PUN-H-F-16X2,5-NT
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
€388.80
(exc. VAT)
€478.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €388.80 | €7.776 |
*price indicative
- RS Stock No.:
- 273-7151
- Distrelec Article No.:
- 303-73-354
- Mfr. Part No.:
- PUN-H-F-16X2,5-NT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Natural | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Inside Diameter | 11mm | |
| Outside Diameter | 16mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B2-L, ISO 8573-1:2010 | |
| Hardness | Shore Hardness D 52 +/-3 | |
| Model Number | 8153419 | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Natural | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Inside Diameter 11mm | ||
Outside Diameter 16mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS-compliant, VDMA24364-B2-L, ISO 8573-1:2010 | ||
Hardness Shore Hardness D 52 +/-3 | ||
Model Number 8153419 | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in natural colour. This tubing has 16 mm outside diameter, 11 mm inside diameter and 88 mm flow relevant bending radius with 38 mm minimum bending radius. This plastic tubing is used for push in connector of 16 mm outer diameter pneumatic connection. This tubing supports water, oxygen and compressed air operating medium according to ISO 8573 1 2010.
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 14 mm OD x 9.8 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
