Festo Red Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- RS Stock No.:
- 273-7141
- Distrelec Article No.:
- 303-73-344
- Mfr. Part No.:
- PUN-H-F-12X2-RT
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
€222.00
(exc. VAT)
€273.06
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €222.00 | €4.44 |
*price indicative
- RS Stock No.:
- 273-7141
- Distrelec Article No.:
- 303-73-344
- Mfr. Part No.:
- PUN-H-F-12X2-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Red | |
| Product Type | Plastic Tube | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 8153408 | |
| Hardness | Shore Hardness D 52 +/-3 | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Red | ||
Product Type Plastic Tube | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Thickness 4mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 8153408 | ||
Hardness Shore Hardness D 52 +/-3 | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- DE
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in red colour. This tubing has 12 mm outside diameter, 8 mm inside diameter and 62 mm flow relevant bending radius with 33 mm minimum bending radius. This plastic tubing is used for push in connector of 12 mm outer diameter pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 14 mm OD x 9.8 mm ID
