Festo Red Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- RS Stock No.:
- 273-7159
- Distrelec Article No.:
- 303-73-179
- Mfr. Part No.:
- PUN-H-F-4X0,75-RT
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
€49.20
(exc. VAT)
€60.52
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €49.20 | €0.984 |
*price indicative
- RS Stock No.:
- 273-7159
- Distrelec Article No.:
- 303-73-179
- Mfr. Part No.:
- PUN-H-F-4X0,75-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Red | |
| Product Type | Plastic Tube | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Inside Diameter | 2.6mm | |
| Outside Diameter | 4mm | |
| Thickness | 1.4mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 | |
| Flammability Rating | UL94 HB | |
| Hardness | D 52 +/-3 | |
| Model Number | 8153379 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Red | ||
Product Type Plastic Tube | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Inside Diameter 2.6mm | ||
Outside Diameter 4mm | ||
Thickness 1.4mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 | ||
Flammability Rating UL94 HB | ||
Hardness D 52 +/-3 | ||
Model Number 8153379 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in red colour. This tubing has 4 mm outside diameter, 2.6 mm inside diameter and 16 mm flow relevant bending radius with 8 mm minimum bending radius. This plastic tubing is used for push in connector of 4 mm outer diameter and for barbed fitting I.D. 3 mm with union nut pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
