Festo Natural Polytetrafluoroethylene Round Plastic Tube x 10 mm OD x 7 mm ID Polytetrafluoroethylene
- RS Stock No.:
- 289-2021
- Mfr. Part No.:
- PTFEN-10X1,5-NT-300
- Manufacturer:
- Festo
Subtotal (1 reel of 300 metres)*
€3,198.00
(exc. VAT)
€3,933.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,198.00 | €10.66 |
*price indicative
- RS Stock No.:
- 289-2021
- Mfr. Part No.:
- PTFEN-10X1,5-NT-300
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Natural | |
| Product Type | Plastic Tube | |
| Material | Polytetrafluoroethylene | |
| Laminate Material | Polytetrafluoroethylene | |
| Tube Form | Round | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B1/B2-L | |
| Hardness | +55%/-5% | |
| Flammability Rating | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Natural | ||
Product Type Plastic Tube | ||
Material Polytetrafluoroethylene | ||
Laminate Material Polytetrafluoroethylene | ||
Tube Form Round | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS-compliant, VDMA24364-B1/B2-L | ||
Hardness +55%/-5% | ||
Flammability Rating UL 94 V-0 | ||
Festo Plastic Tube, 10mm Outer Diameter, 7mm Inner Diameter - PTFEN-10X1,5-NT-300, Numeric Part Number: 8061180
This plastic tube is a robust solution for various applications requiring high-performance tubing. Made of natural PTFE, this round PTFE tube features an inner diameter of 7mm and an outer diameter of 10mm. Designed to operate effectively within a temperature range of -20°C to +150°C, it is perfect for environments that demand durability and resistance to chemicals.
Features & Benefits
• Compressed air suitable as operating medium, ensuring versatile usage
• High-temperature plastic tube withstands temperatures up to +150°C
• Chemical-resistant plastic tube ideal for harsh environments
• Lightweight construction with a product weight of 0.086 kg/m
• No printing on the tubing ensures a clean aesthetic for installations
• Fire test material rating UL94 V-0 enhances safety standards
Applications
• Used for pneumatic connections in automation systems
• Suitable for electrical and mechanical industry
• Ideal for laboratories requiring high purity and cleanliness
• Commonly utilised in food processing environments due to safety compliance
• Employed in cleanroom where static installation is necessary
How does the design of this tube enhance its performance in various conditions?
The tube's construction from PTFE ensures it remains stable and functions optimally under extreme temperatures ranging from -20°C to +150°C. This flexibility allows for applications in diverse environments without compromising its structural integrity.
What is the maximum operating pressure for this tubing?
The tube can handle an operating pressure of up to 0.5 MPa across a complete temperature range, translating to 5 bar or 72.5 psi, ensuring reliable performance in pressurised systems.
Is this tubing compliant with safety standards for food usage?
Yes, this product is suitable for use with food, as indicated by supplementary material information, assuring safety and compliance in food processing applications.
What bending radii are applicable to maintain the integrity of this tube?
The minimum bending radius for this tubing is 70mm, while the flow-relevant bending radius is 100mm, essential for ensuring optimal flow without damaging the tubing.
What makes this tubing suitable for automation and mechanical applications?
The combination of its chemical resistance, lightweight design, and compatibility with various fittings makes it a versatile choice for automation, both in pneumatic and food processing applications.
Related links
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Air Hose Natural Polytetrafluoroethylene 10 mm PTFEN Series, 8061174
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 14 mm OD x 9.8 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
