Rubbermaid Commercial Products Flatbed Platform Trolley, 122.6 x 55.9 x 111.8cm
- RS Stock No.:
- 230-8240
- Mfr. Part No.:
- R052001
- Manufacturer:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-8240
- Mfr. Part No.:
- R052001
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Truck Style | Flatbed | |
| Number of Platforms | 1 | |
| Dimensions | 122.6 x 55.9 x 111.8cm | |
| Foldable | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Truck Style Flatbed | ||
Number of Platforms 1 | ||
Dimensions 122.6 x 55.9 x 111.8cm | ||
Foldable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rubbermaid Commercial Products Microfibre cleaning cart is designed to improve the level of hygiene in sensitive cleaning environments.
Easy separation of dirty and clean Microfibre mops
Can accommodate up to 2 disinfecting buckets
The cart comes fitted with 4 colour-coded buckets, 2 yellow organising boxes, 1 waste cover and storage compartment and 1 yellow high capacity vinyl bag
Can accommodate up to 2 disinfecting buckets
The cart comes fitted with 4 colour-coded buckets, 2 yellow organising boxes, 1 waste cover and storage compartment and 1 yellow high capacity vinyl bag
Related links
- Rubbermaid Commercial Products Flatbed Polyethylene Platform Trolley, 181.4 kg Load
- Rubbermaid Commercial Products Structural Foam Tilt Truck Polyethylene Platform Trolley, 453 kg Load
- RS PRO Foldable Flatbed Platform Trolley 930 mm 440mm, 440 mm
- RS PRO Foldable Flatbed Platform Trolley 920 mm 680mm, 680 mm
- RS PRO Foldable Flatbed Platform Trolley 825 mm 430mm, 430 mm
- Rubbermaid Commercial Products 2 Tread ABS Kick Step 330mm Platform Height, Grey
- Rubbermaid Commercial Products 1 Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- Rubbermaid Commercial Products 1 Plastic 2 Fixed and 1 Swivelling Trolley 1250 lb Load, 850.9 mm
