Rubbermaid Commercial Products 1 Plastic 2 Fixed + 2 Swivel Trolley, 1.7971 m, 2100 lb Load, 850.9 mm
- RS Stock No.:
- 456-656
- Mfr. Part No.:
- FG9T1600BLA
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€1,923.84
(exc. VAT)
€2,366.32
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,923.84 |
*price indicative
- RS Stock No.:
- 456-656
- Mfr. Part No.:
- FG9T1600BLA
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel | |
| Load Capacity | 2100lb | |
| Number of Shelves | 1 | |
| Weight Class | Heavy Duty | |
| Frame Material | Plastic | |
| Wheel Material | Swivel Casters | |
| Overall Length | 70.75in | |
| Wheel Diameter | 12in | |
| Overall Height | 42.25in | |
| Platform Length | 1.7971m | |
| Platform Width | 850.9mm | |
| Standards/Approvals | No | |
| Overall Width | 33.50in | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel | ||
Load Capacity 2100lb | ||
Number of Shelves 1 | ||
Weight Class Heavy Duty | ||
Frame Material Plastic | ||
Wheel Material Swivel Casters | ||
Overall Length 70.75in | ||
Wheel Diameter 12in | ||
Overall Height 42.25in | ||
Platform Length 1.7971m | ||
Platform Width 850.9mm | ||
Standards/Approvals No | ||
Overall Width 33.50in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Tilt Truck is made from structural foam, offering industrial strength construction to transport heavy loads. These dump trucks fit through standard commercial doorways and onto elevators easily. The non-marking casters reduce touch-up cleaning. The constant force design allows for controlled dumping by one person. The dump truck is easy to clean and virtually maintenance free. Its unique "steering wheel" handle provides excellent manoeuvring capability.
Made using resin blend of 50 percent or more recycling material
Leak proof body
Unibody design promotes a more discreet appearance in public areas
REACH compliant
Related links
- Rubbermaid Commercial Products 1 Plastic 2 Fixed and 1 Swivelling Trolley 1250 lb Load, 850.9 mm
- Rubbermaid Commercial Products 3 Polyethylene Swivel Cart 100 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products Foldable Sack Truck, 500 lb Load
- Rubbermaid Commercial Products High Density Polyethylene Sack Truck, 850 lb Load
- Rubbermaid Commercial Products 3 Polypropylene 2 Fixed + 2 Swivel Cart 552 mm
- Rubbermaid Commercial Products Flatbed Polyethylene Platform Trolley, 181.4 kg Load
