SAM Solid-Sided Sheet Metal Platform Truck, 2000 x 1289mm
- RS Stock No.:
- 283-0441
- Mfr. Part No.:
- STHG-2
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0441
- Mfr. Part No.:
- STHG-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Cabinet offers duo mobile back front protection station. It is suitable for simultaneous use by 2 operators. Compliance with social distancing rules. It has side handles and wheels for moving it.
Ideal for high footfall areas
Secure storage zone
Secure storage zone
Related links
- SAM Solid-Sided Sheet Metal Platform Truck, 2000 x 700mm
- Ecospill Ltd Solid Sided Polyethylene Platform Trolley 1 m 1m, 700 mm
- SAM Blue Sheet Metal Panel Shielded 440mm
- FIMM Foldable Sheet Metal Trolley 990 mm 920mm, 610 mm
- FIMM Foldable Folding Trolley Sheet Metal Trolley 795 mm 710mm, 455 mm
- FIMM Foldable Folding Trolley Sheet Metal Trolley 1.04 m 1.24m, 790 mm
- SAM Sheet Metal Tool Rack
- SAM Holder, Sheet Metal
