Helmholz GmbH & Co. KG Cable for Use with PROFIBUS Connector
- RS Stock No.:
- 100-755
- Mfr. Part No.:
- 700-901-4BD00
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€84.85
(exc. VAT)
€104.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.85 |
*price indicative
- RS Stock No.:
- 100-755
- Mfr. Part No.:
- 700-901-4BD00
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | PROFIBUS Connector | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With PROFIBUS Connector | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 5V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH active drop cable PROFIBUS is used for easy connection of a PG to an existing PROFIBUS network and due to the integrated electronics, it is not a stub.
Cable length 3 m
Related links
- Helmholz GmbH & Co. KG Cable for Use with PROFIBUS Connector
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2XA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-1AA Series Bus Connector for Use with PROFIBUS Components (Compact RepeaterPROFIBUS
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 90° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 180° 1 Port
