Helmholz GmbH & Co. KG Cable for Use with PROFIBUS Connector
- RS Stock No.:
- 100-756
- Mfr. Part No.:
- 700-901-4BD10
- Manufacturer:
- Helmholz GmbH & Co. KG
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€84.85
(exc. VAT)
€104.37
(inc. VAT)
- RS Stock No.:
- 100-756
- Mfr. Part No.:
- 700-901-4BD10
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | PROFIBUS Connector | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With PROFIBUS Connector | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 5V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH active drop cable PROFIBUS is used for easy connection of a PG to an existing PROFIBUS network and due to the integrated electronics, it is not a stub.
Cable length 3 m
Related links
- Helmholz GmbH & Co. KG Cable for Use with PROFIBUS Connector
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 90° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 180° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 180° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female, Cat6 90° 1 Port
- Helmholz GmbH & Co. KG 901-1BB Series Ethernet Connector Female 145° 1 Port
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 700-889-ANT12 Stubby WiFi Antenna with Type N Connector, WiFi

