Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
- RS Stock No.:
- 147-758
- Mfr. Part No.:
- BMXXSP1200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€98.53
(exc. VAT)
€121.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.53 |
*price indicative
- RS Stock No.:
- 147-758
- Mfr. Part No.:
- BMXXSP1200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Kit | |
| Product Type | Connection Kit | |
| Series | Modicon X80 | |
| For Use With | Modicon M340 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Kit | ||
Product Type Connection Kit | ||
Series Modicon X80 | ||
For Use With Modicon M340 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Schneider Electric Connection Kit, For Use With Modicon M340 - BMXXSP1200
This connection kit is designed for the Modicon M340 range, providing essential connectivity solutions for automation systems. Its robust construction ensures effective shielding and connection for the Modicon X80 backplane, enhancing reliability in industrial applications.
Features & Benefits
• Connects up to 12 slots
• Includes two sub-bases for enhanced connectivity
• Features a sturdy metal bar for increased support
• Ensures compatibility with Modicon M340
• Compact design optimises installation space
• Weighs 0.4kg for easy handling
Applications
• Connects Modicon M340 installation components
• Suitable for industrial control systems requiring reliable connectivity
• Ideal for automation solutions within the Modicon X80 range
• Supports efficient data transmission in complex automation setups
How can it be integrated into existing systems?
It connects directly to the Modicon M340 range, enhancing connectivity without extensive modifications.
Are there any special installation considerations?
No special tools are needed; standard installation practices for connection kits apply.
Is it compatible with other Modicon products?
Yes, it is designed for compatibility with the Modicon M340 and other components within the Modicon X80 series.
How does the shielding feature benefit the system?
The shielding reduces electromagnetic interference, enhancing data integrity and system performance.
Related links
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
- Schneider Electric Modicon X80 Series Connection Kit for Use with M340 Power Supply Module
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series Backplane for Use with Modicon M340
- Schneider Electric Modicon X80 Series Connection Kit for Use with Process Application
- Schneider Electric Modicon X80 Series Communication Module for Use with Modicon M340 and Modicon M580
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M340 / M580
