Phoenix Contact PLC-2RSC Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 129-455
- Mfr. Part No.:
- 2987309
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€558.13
(exc. VAT)
€686.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €558.13 | €55.813 |
*price indicative
- RS Stock No.:
- 129-455
- Mfr. Part No.:
- 2987309
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-2RSC | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-2RSC | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is designed for industrial applications and offers two switching channels in a compact 6.2 mm housing. It features two independent relays with a power contact and has an input voltage of 24 V DC. With its integrated input circuit and protective circuit, this relay module ensures safe isolation according to DIN EN 50178. It can be easily mounted on a DIN rail NS 35/7.5 and is suitable for various automation systems. With its high channel density and reliable performance, this relay module is an ideal choice for controlling electrical circuits in industrial environments.
Versatile blade dimensions
Certified by EAC
Meets EU RoHS requirements
Ideal for workshops
Related links
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact HV M8/1 Series Bridge Screw for Use with 5 NS 35/7
- Phoenix Contact UTME 6 Series Starter Kit for Use with NS 35/15 5 EAC
- Phoenix Contact TTC-EX-PP Series Partition Plate for Use with NS-35/7, 5 DIN Rails
- Phoenix Contact CLIPFIX 35-5 V0 Series End Stop for Use with FBS5 DIN Rail NS 35/15 KSS 6,
- Phoenix Contact ME DH Series Spacer for Use with DIN Rail NS 35
- Phoenix Contact UM Series Side Element for Use with DIN Rail NS 35/7.5, profile cover UM 122
