Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7

Subtotal (1 pack of 10 units)*

€317.54

(exc. VAT)

€390.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€317.54€31.754

*price indicative

RS Stock No.:
129-456
Mfr. Part No.:
2910526
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Relay Module

Product Type

Relay

Series

PLC-RPT

For Use With

DIN Rail NS 35/7

Standards/Approvals

RoHS, CE

Supply Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Relay Module is a highly reliable and versatile product. This module is part of the PLC-INTERFACE family and features a relay base with a pluggable relay. It has a compact design with integrated status LED and manual operation. With its push-in connection and 2 changeover contacts, this module provides easy installation and efficient performance. The module also includes a bridge rectifier and has an input voltage of 24 V AC/DC, making it suitable for various applications.

Pluggable multilayer gold contact relay

Integrated status LED for monitoring

Push-in connection for easy installation

2 changeover contacts for versatile use

Bridge rectifier included for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy