Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station
- RS Stock No.:
- 129-890
- Mfr. Part No.:
- 2862000
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-890
- Mfr. Part No.:
- 2862000
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Coupler | |
| Accessory Type | Bus Coupler | |
| Series | IBS IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | VDE | |
| Standards/Approvals | VDE 0140-1, RoHS, IEC 61140, EN 61140 | |
| Communication Protocol | INTERBUS | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Coupler | ||
Accessory Type Bus Coupler | ||
Series IBS IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification VDE | ||
Standards/Approvals VDE 0140-1, RoHS, IEC 61140, EN 61140 | ||
Communication Protocol INTERBUS | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus Coupler is a reliable and efficient solution for connecting an Inline station to the INTERBUS remote bus. It provides the necessary supply voltages for the connected devices and offers remote bus connections using copper technology. With automatic configuration of the outgoing interface, it can function as a remote bus or local bus interface. The bus coupler supports up to 15 connected terminals with remote bus branch and ensures electrical isolation of the remote bus segments.
Supplies all required 24 V voltages for low level signals to an Inline station
Provides electrical isolation of remote bus segments
Compact design with IP20 degree of protection
Related links
- Phoenix Contact IBS IL Series Bus Coupler for Use with Inline Station
- Phoenix Contact IBS IL Series Bus Coupler, 24 V dc
- Phoenix Contact IBS IL 24 BK-T/U-PAC Series Bus Coupler for Use with INTERBUS
- Phoenix Contact IBS IL Series Communication Module, 24 V dc
- Phoenix Contact IL Series Bus Coupler for Use with Modbus/TCP(UDP) Network
- Phoenix Contact IBS IL 24 RB-T-PAC Series Communication Module for Use with PLCs And I/O Systems
- Phoenix Contact IL ETH BK-PAC 2702372 Series Bus Coupler for Use with Inline I/O system
- Phoenix Contact IB IL Series Bus Coupler
