Phoenix Contact PLC-V8L Series Interface Module

Subtotal (1 unit)*

€85.61

(exc. VAT)

€105.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.61

*price indicative

RS Stock No.:
130-216
Mfr. Part No.:
2304306
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Accessory Type

Interface Module

Series

PLC-V8L

IP Rating

IP54, IP20

Hazardous Area Certification

Zone 2, USA, UL, Groups A, Ex ec, D T4, Div 2, Canada Identification Class I, Canada Class, AEx ec IIC T4, B, C

Standards/Approvals

DNV GL, UKCA, EN IEC 60664-1, CE, UL

Supply Voltage

18V dc, 33.6V dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact system connection interface module is designed for PLC systems. It features a V8 adapter for 8 x PLC INTERFACE terminals, with connections including IDC/FLK pin strip, plug in connection, and screw connection. With a control logic of The, this interface module provides functional insulation and meets insulation characteristics standards. It operates within the voltage range of 18 V DC to 33.6 V DC, with a maximum current of 1 A per branch and 3 A for power supply.

Compatible with controllers from SIEMENS ABB EMERSON and MITSUBISHI

Compact and durable design for reliable performance in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy