Phoenix Contact FLKM 50/KDS3-MT/PPA/PLC Series Interface Module, DIN Rail
- RS Stock No.:
- 857-5473
- Mfr. Part No.:
- 2290614
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€221.81
(exc. VAT)
€272.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.81 |
*price indicative
- RS Stock No.:
- 857-5473
- Mfr. Part No.:
- 2290614
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 61mm | |
| Standards/Approvals | DIN EN 50178 | |
| Depth | 61mm | |
| Length | 214mm | |
| Series | FLKM 50/KDS3-MT/PPA/PLC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 61mm | ||
Standards/Approvals DIN EN 50178 | ||
Depth 61mm | ||
Length 214mm | ||
Series FLKM 50/KDS3-MT/PPA/PLC | ||
VARIOFACE interface module, for 32 channels with knife disconnect terminal blocks and test sockets to the peripherals and the system
Byte-by-byte labeling
Can be used for digital I/O modules
Related links
- Phoenix Contact FLKM 50/32M/DV Series Interface Module, DIN Rail
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact FLKM-KS40/YCS/ZFKDS Series Interface Module 1A
- Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module 100mA
- Phoenix Contact FLKM-2KS40/SPT/CS Series Male Interface Module 2A
- Phoenix Contact FLKMS 50/32IM/LA/PLC Series Interface Module, DIN Rail
- Phoenix Contact FLKM 10 Series 10-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact FLKM Series Interface Module
